
ERG-12SJS103H | |
|---|---|
DigiKey Part Number | 10-ERG-12SJS103H-ND |
Manufacturer | |
Manufacturer Product Number | ERG-12SJS103H |
Description | RES 10K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.30mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |

