Direct

ERD-S2TJ753V | |
|---|---|
DigiKey Part Number | P75KBATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S2TJ753V |
Description | RES 75K OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S2TJ753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -150/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


