ERD-S2TJ4R3V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 2.845
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 9.692
Unit Price: 0,09000 €
Datasheet
4.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S2TJ4R3V

DigiKey Part Number
P4.3BATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S2TJ4R3V
Description
RES 4.3 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
ERD-S2TJ4R3V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM14JT4R30Stackpole Electronics Inc2.845S4.3QCT-ND0,09000 €Direct
CFR-25JB-52-4R3YAGEO9.69213-CFR-25JB-52-4R3-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes