
ERD-S2TJ434V | |
|---|---|
DigiKey Part Number | P430KBACT-ND - Cut Tape (CT) P430KBATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S2TJ434V |
Description | RES 430K OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S2TJ434V Models |
Category | Composition |
Mfr | Temperature Coefficient -150/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM14JT430K | Stackpole Electronics Inc | 0 | S430KQTR-ND | 0,00806 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00904 € | 2,26 € |
| 500 | 0,00798 € | 3,99 € |
| 1.000 | 0,00707 € | 7,07 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

