ERD-S2TJ3R9V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 7.569
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 6.885
Unit Price: 0,08000 €
Datasheet
3.9 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S2TJ3R9V

DigiKey Part Number
P3.9BATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S2TJ3R9V
Description
RES 3.9 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
ERD-S2TJ3R9V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM14JT3R90Stackpole Electronics Inc7.569S3.9QCT-ND0,08000 €Direct
CFR-25JB-52-3R9YAGEO6.8853.9QBK-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes