
ERD-S2TJ390V | |
|---|---|
DigiKey Part Number | P39BACT-ND - Cut Tape (CT) P39BATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S2TJ390V |
Description | RES 39 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S2TJ390V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -150/ -350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01060 € | 1,06 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

