Direct
Similar

ERD-S2TJ162V | |
|---|---|
DigiKey Part Number | P1.6KBATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S2TJ162V |
Description | RES 1.6K OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S2TJ162V Models |
Category | Composition |
Mfr | Temperature Coefficient -150/ -350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM14JT1K60 | Stackpole Electronics Inc | 3.616 | S1.6KQCT-ND | 0,08000 € | Direct |
| CFR-25JB-52-1K6 | YAGEO | 13.352 | 1.6KQBK-ND | 0,08000 € | Similar |



