ERD-S2T0V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 179.473
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 4.036
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 105.662
Unit Price: 0,09000 €
Datasheet
0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S2T0V

DigiKey Part Number
P0.0BATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S2T0V
Description
RES 0 OHM JUMPER 1/4W AXIAL
Customer Reference
Detailed Description
0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes