
ERD-S1TJ2R4V | |
|---|---|
DigiKey Part Number | P2.4BBCT-ND - Cut Tape (CT) P2.4BBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S1TJ2R4V |
Description | RES 2.4 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S1TJ2R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.30mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03720 € | 3,72 € |
| 250 | 0,02952 € | 7,38 € |
| 500 | 0,02478 € | 12,39 € |
| 1.000 | 0,02087 € | 20,87 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

