ERD-S1TJ225V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 15.253
Unit Price: 0,08000 €
Datasheet
2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S1TJ225V

DigiKey Part Number
P2.2MBBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S1TJ225V
Description
RES 2.2M OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
ERD-S1TJ225V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-150/ -1000ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM12JT2M20Stackpole Electronics Inc15.253S2.2MHCT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes