ERD-S1TJ1R8V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00872 €
Datasheet

Similar


YAGEO
In Stock: 4.127
Unit Price: 0,08000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01760 €
Datasheet
1.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S1TJ1R8V

DigiKey Part Number
P1.8BBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S1TJ1R8V
Description
RES 1.8 OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
ERD-S1TJ1R8V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM12JT1R80Stackpole Electronics Inc0S1.8HTR-ND0,00872 €Direct
CFR-50JB-52-1R8YAGEO4.1271.8H-ND0,08000 €Similar
CFR50J1R8TE Connectivity Passive Product0CFR50J1R8-ND0,01760 €Similar
Obsolete
This product is no longer manufactured. View Substitutes