
ERD-S1TJ1R6V | |
|---|---|
DigiKey Part Number | P1.6BBCT-ND - Cut Tape (CT) P1.6BBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S1TJ1R6V |
Description | RES 1.6 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S1TJ1R6V Models |
Category | Composition |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.250" L (2.30mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JT1R60 | Stackpole Electronics Inc | 7.831 | 738-CFM12JT1R60CT-ND | 0,08000 € | Direct |
| CFR-50JB-52-1R6 | YAGEO | 3.024 | 1.6H-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01610 € | 1,61 € |
| 250 | 0,01368 € | 3,42 € |
| 500 | 0,01212 € | 6,06 € |
| 1.000 | 0,01078 € | 10,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

