Direct
Similar

ERD-S1TJ165V | |
|---|---|
DigiKey Part Number | P1.6MBBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S1TJ165V |
Description | RES 1.6M OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S1TJ165V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -150/ -1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.30mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |



