Direct
Similar

ERD-S1TJ131V | |
|---|---|
DigiKey Part Number | P130BBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S1TJ131V |
Description | RES 130 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S1TJ131V Models |
Category | Composition |
Mfr | Temperature Coefficient -150/ -350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.250" L (2.30mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JT130R | Stackpole Electronics Inc | 7.179 | S130HCT-ND | 0,08000 € | Direct |
| CFR-50JB-52-130R | YAGEO | 5.211 | 13-CFR-50JB-52-130R-ND | 0,08000 € | Similar |



