ERB-SD2R00U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,26000 €
Datasheet
2 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
ERB-SD2R00U

ERB-SD2R00U

DigiKey Part Number
P11366TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERB-SD2R00U
Description
FUSE BOARD MOUNT 2A 24VDC 0402
Customer Reference
Detailed Description
2 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 100°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
DC Cold Resistance
0.053 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes