Direct



ERB-SD0R75U | |
|---|---|
DigiKey Part Number | P11362TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB-SD0R75U |
Description | FUSE BOARD MNT 750MA 24VDC 0402 |
Customer Reference | |
Detailed Description | 750 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |
DC Cold Resistance | 0.2 Ohms | |
Base Product Number |


