
ERB-RG1R25V | |
|---|---|
DigiKey Part Number | P16737TR-ND - Tape & Reel (TR) P16737CT-ND - Cut Tape (CT) P16737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RG1R25V |
Description | FUSE BOARD MNT 1.25A 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42200 € | 2,11 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,29800 € | 29,80 € |
| 250 | 0,26792 € | 66,98 € |
| 500 | 0,24714 € | 123,57 € |
| 1.000 | 0,22790 € | 227,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18309 € | 915,45 € |
| 10.000 | 0,16855 € | 1.685,50 € |
| 15.000 | 0,16053 € | 2.407,95 € |
| 25.000 | 0,15814 € | 3.953,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

