
ERB-RE2R50V | |
|---|---|
DigiKey Part Number | P15119TR-ND - Tape & Reel (TR) P15119CT-ND - Cut Tape (CT) P15119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE2R50V |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.04 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16350 € | 16,35 € |
| 250 | 0,14704 € | 36,76 € |
| 500 | 0,13564 € | 67,82 € |
| 1.000 | 0,12512 € | 125,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10060 € | 503,00 € |
| 10.000 | 0,09266 € | 926,60 € |
| 15.000 | 0,08827 € | 1.324,05 € |
| 25.000 | 0,08302 € | 2.075,50 € |
| 35.000 | 0,08176 € | 2.861,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




