Similar

ERB-RD1R00X | |
|---|---|
DigiKey Part Number | P15131TR-ND - Tape & Reel (TR) P15131CT-ND - Cut Tape (CT) P15131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD1R00X |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD1R00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
DC Cold Resistance | 0.125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15170 € | 15,17 € |
| 250 | 0,13644 € | 34,11 € |
| 500 | 0,12588 € | 62,94 € |
| 1.000 | 0,11610 € | 116,10 € |
| 5.000 | 0,09611 € | 480,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08599 € | 859,90 € |
| 20.000 | 0,07915 € | 1.583,00 € |
| 30.000 | 0,07538 € | 2.261,40 € |
| 50.000 | 0,07530 € | 3.765,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










