27 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-W33J270X

DigiKey Part Number
P27CMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-W33J270X
Description
RES TEMP SENS 27 OHM 5% 1/32W
Customer Reference
Detailed Description
27 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-W33J270X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
0.03W, 1/32W
Temperature Coefficient
3300ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.