
ERA-W33J121X | |
|---|---|
DigiKey Part Number | P120CMTR-ND - Tape & Reel (TR) P120CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-W33J121X |
Description | RES TEMP SENS 120 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-W33J121X Models |
Category | Resistance 120 Ohms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.03W, 1/32W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Temperature Coefficient 3300ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,10538 € | 52,69 € |
| 1.000 | 0,09521 € | 95,21 € |
| 5.000 | 0,07857 € | 392,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07166 € | 716,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

