
ERA-W27J471X | |
|---|---|
DigiKey Part Number | P470CLTR-ND - Tape & Reel (TR) P470CLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-W27J471X |
Description | RES TEMP SENS 470 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-W27J471X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.03W, 1/32W | |
Temperature Coefficient | 2700ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,13850 € | 13,85 € |
| 500 | 0,10478 € | 52,39 € |
| 1.000 | 0,09468 € | 94,68 € |
| 5.000 | 0,07812 € | 390,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

