
ERA-V33J330V | |
|---|---|
DigiKey Part Number | P33CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-V33J330V |
Description | RES TEMP SENS 33 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V33J330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 3300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |

