
ERA-V15J271V | |
|---|---|
DigiKey Part Number | P270CFTR-ND - Tape & Reel (TR) P270CFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-V15J271V |
Description | RES TEMP SENS 270 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V15J271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 270 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 1500ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,17700 € | 17,70 € |
| 250 | 0,15584 € | 38,96 € |
| 500 | 0,14150 € | 70,75 € |
| 1.000 | 0,12846 € | 128,46 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

