
ERA-V15J181V | |
|---|---|
DigiKey Part Number | P180CFTR-ND - Tape & Reel (TR) P180CFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-V15J181V |
Description | RES TEMP SENS 180 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V15J181V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 180 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 1500ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16690 € | 16,69 € |
| 250 | 0,14340 € | 35,85 € |
| 500 | 0,12956 € | 64,78 € |
| 1.000 | 0,11838 € | 118,38 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

