
ERA-V15J122V | |
|---|---|
DigiKey Part Number | P1.2KCFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-V15J122V |
Description | RES TEMP SENS 1.2K OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V15J122V Models |
Category | Resistance 1.2 kOhms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.063W, 1/16W |
Packaging Tape & Reel (TR) | Temperature Coefficient 1500ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |

