
ERA-S15J330V | |
|---|---|
DigiKey Part Number | P33CBTR-ND - Tape & Reel (TR) P33CBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-S15J330V |
Description | RES TEMP SENS 33 OHM 5% 1/10W |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-S15J330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.1W, 1/10W | |
Temperature Coefficient | 1500ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,26120 € | 6,53 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,18016 € | 45,04 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,14873 € | 148,73 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


