
ERA-8VRW3302V | |
|---|---|
DigiKey Part Number | 10-ERA-8VRW3302VTR-ND - Tape & Reel (TR) 10-ERA-8VRW3302VCT-ND - Cut Tape (CT) 10-ERA-8VRW3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VRW3302V |
Description | RES 33K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 1,00040 € | 25,01 € |
| 50 | 0,94640 € | 47,32 € |
| 100 | 0,89680 € | 89,68 € |
| 250 | 0,83824 € | 209,56 € |
| 500 | 0,79898 € | 399,49 € |
| 1.000 | 0,76394 € | 763,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69729 € | 3.486,45 € |
| 10.000 | 0,67421 € | 6.742,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

