
ERA-8VEB3902V | |
|---|---|
DigiKey Part Number | 10-ERA-8VEB3902VTR-ND - Tape & Reel (TR) 10-ERA-8VEB3902VCT-ND - Cut Tape (CT) 10-ERA-8VEB3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VEB3902V |
Description | RES 39K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,35600 € | 17,80 € |
| 100 | 0,33660 € | 33,66 € |
| 250 | 0,31356 € | 78,39 € |
| 500 | 0,29796 € | 148,98 € |
| 1.000 | 0,28390 € | 283,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25689 € | 1.284,45 € |
| 10.000 | 0,24744 € | 2.474,40 € |
| 15.000 | 0,24245 € | 3.636,75 € |
| 25.000 | 0,23671 € | 5.917,75 € |
| 35.000 | 0,23323 € | 8.163,05 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

