
ERA-8VEB2740V | |
|---|---|
DigiKey Part Number | 10-ERA-8VEB2740VTR-ND - Tape & Reel (TR) 10-ERA-8VEB2740VCT-ND - Cut Tape (CT) 10-ERA-8VEB2740VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VEB2740V |
Description | RES 274 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 $ | 0,57 $ |
| 10 | 0,47800 $ | 4,78 $ |
| 25 | 0,44320 $ | 11,08 $ |
| 50 | 0,41880 $ | 20,94 $ |
| 100 | 0,39610 $ | 39,61 $ |
| 250 | 0,36892 $ | 92,23 $ |
| 500 | 0,35058 $ | 175,29 $ |
| 1.000 | 0,33404 $ | 334,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30226 $ | 1.511,30 $ |
| 10.000 | 0,29114 $ | 2.911,40 $ |
| 15.000 | 0,28527 $ | 4.279,05 $ |
| 25.000 | 0,27851 $ | 6.962,75 $ |
| 35.000 | 0,27442 $ | 9.604,70 $ |
| Unit Price without VAT: | 0,57000 $ |
|---|---|
| Unit Price with VAT: | 0,67830 $ |

