22.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8VEB2212V

DigiKey Part Number
10-ERA-8VEB2212VTR-ND - Tape & Reel (TR)
10-ERA-8VEB2212VCT-ND - Cut Tape (CT)
10-ERA-8VEB2212VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8VEB2212V
Description
RES 22.1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4.100
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25689 €1.284,45 €
10.0000,24744 €2.474,40 €
15.0000,24245 €3.636,75 €
25.0000,23671 €5.917,75 €
35.0000,23323 €8.163,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40600 €4,06 €
250,37680 €9,42 €
500,35600 €17,80 €
1000,33660 €33,66 €
2500,31356 €78,39 €
5000,29796 €148,98 €
1.0000,28390 €283,90 €
Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41100 €4,11 €
250,38160 €9,54 €
500,36040 €18,02 €
1000,34090 €34,09 €
2500,31748 €79,37 €
5000,30170 €150,85 €
1.0000,28747 €287,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €