
ERA-8VEB1003V | |
|---|---|
DigiKey Part Number | 10-ERA-8VEB1003VTR-ND - Tape & Reel (TR) 10-ERA-8VEB1003VCT-ND - Cut Tape (CT) 10-ERA-8VEB1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VEB1003V |
Description | RES 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,34090 € | 34,09 € |
| 250 | 0,31748 € | 79,37 € |
| 500 | 0,30170 € | 150,85 € |
| 1.000 | 0,28747 € | 287,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26012 € | 1.300,60 € |
| 10.000 | 0,25055 € | 2.505,50 € |
| 15.000 | 0,24551 € | 3.682,65 € |
| 25.000 | 0,23969 € | 5.992,25 € |
| 35.000 | 0,23616 € | 8.265,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

