
ERA-8PEB1803V | |
|---|---|
DigiKey Part Number | 10-ERA-8PEB1803VTR-ND - Tape & Reel (TR) 10-ERA-8PEB1803VCT-ND - Cut Tape (CT) 10-ERA-8PEB1803VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8PEB1803V |
Description | RES 180K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGV3216P-1803-B-T1 | Susumu | 1.424 | 408-RGV3216P-1803-B-T1CT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,72160 € | 18,04 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,64630 € | 64,63 € |
| 250 | 0,60340 € | 150,85 € |
| 500 | 0,57454 € | 287,27 € |
| 1.000 | 0,54870 € | 548,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49940 € | 2.497,00 € |
| 10.000 | 0,48227 € | 4.822,70 € |
| 15.000 | 0,47326 € | 7.098,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

