
ERA-8KEB2263V | |
|---|---|
DigiKey Part Number | 10-ERA-8KEB2263VTR-ND - Tape & Reel (TR) 10-ERA-8KEB2263VCT-ND - Cut Tape (CT) 10-ERA-8KEB2263VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8KEB2263V |
Description | RES 226K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,42240 € | 21,12 € |
| 100 | 0,39960 € | 39,96 € |
| 250 | 0,37244 € | 93,11 € |
| 500 | 0,35406 € | 177,03 € |
| 1.000 | 0,33758 € | 337,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30592 € | 1.529,60 € |
| 10.000 | 0,29487 € | 2.948,70 € |
| 15.000 | 0,28904 € | 4.335,60 € |
| 25.000 | 0,28233 € | 7.058,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

