
ERA-8APB8662V | |
|---|---|
DigiKey Part Number | P18543TR-ND - Tape & Reel (TR) P18543CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8APB8662V |
Description | RES SMD 86.6K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB8662V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49360 € | 12,34 € |
| 50 | 0,46680 € | 23,34 € |
| 100 | 0,44170 € | 44,17 € |
| 250 | 0,41188 € | 102,97 € |
| 500 | 0,39176 € | 195,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33048 € | 1.652,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

