
ERA-8APB682V | |
|---|---|
DigiKey Part Number | P6.8KCRTR-ND - Tape & Reel (TR) P6.8KCRCT-ND - Cut Tape (CT) P6.8KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB682V |
Description | RES SMD 6.8K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB682V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,47960 € | 23,98 € |
| 100 | 0,45380 € | 45,38 € |
| 250 | 0,42316 € | 105,79 € |
| 500 | 0,40246 € | 201,23 € |
| 1.000 | 0,38388 € | 383,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34828 € | 1.741,40 € |
| 10.000 | 0,33586 € | 3.358,60 € |
| 15.000 | 0,32933 € | 4.939,95 € |
| 25.000 | 0,32179 € | 8.044,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

