
ERA-8APB6040V | |
|---|---|
DigiKey Part Number | P18499TR-ND - Tape & Reel (TR) P18499CT-ND - Cut Tape (CT) P18499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB6040V |
Description | RES SMD 604 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB6040V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,51520 € | 12,88 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,46080 € | 46,08 € |
| 250 | 0,42960 € | 107,40 € |
| 500 | 0,40860 € | 204,30 € |
| 1.000 | 0,38974 € | 389,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35360 € | 1.768,00 € |
| 10.000 | 0,34100 € | 3.410,00 € |
| 15.000 | 0,33436 € | 5.015,40 € |
| 25.000 | 0,32672 € | 8.168,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

