
ERA-8APB5232V | |
|---|---|
DigiKey Part Number | P18483TR-ND - Tape & Reel (TR) P18483CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8APB5232V |
Description | RES SMD 52.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB5232V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,44520 € | 44,52 € |
| 250 | 0,41516 € | 103,79 € |
| 500 | 0,39490 € | 197,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33313 € | 1.665,65 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

