Parametric Equivalent
Parametric Equivalent

ERA-8APB472V | |
|---|---|
DigiKey Part Number | P4.7KCRTR-ND - Tape & Reel (TR) P4.7KCRCT-ND - Cut Tape (CT) P4.7KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB472V |
Description | RES SMD 4.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB472V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB472V | Panasonic Industry | 1.777 | P4.7KCSCT-ND | 0,79000 € | Parametric Equivalent |
| ERA-8ARW472V | Panasonic Industry | 32 | P4.7KCTCT-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,45710 € | 45,71 € |
| 250 | 0,42624 € | 106,56 € |
| 500 | 0,40540 € | 202,70 € |
| 1.000 | 0,38669 € | 386,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35082 € | 1.754,10 € |
| 10.000 | 0,33832 € | 3.383,20 € |
| 15.000 | 0,33173 € | 4.975,95 € |
| 25.000 | 0,32414 € | 8.103,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


