
ERA-8APB1622V | |
|---|---|
DigiKey Part Number | P18382TR-ND - Tape & Reel (TR) P18382CT-ND - Cut Tape (CT) P18382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB1622V |
Description | RES SMD 16.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB1622V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,51360 € | 12,84 € |
| 50 | 0,48540 € | 24,27 € |
| 100 | 0,45920 € | 45,92 € |
| 250 | 0,42820 € | 107,05 € |
| 500 | 0,40726 € | 203,63 € |
| 1.000 | 0,38845 € | 388,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35242 € | 1.762,10 € |
| 10.000 | 0,33986 € | 3.398,60 € |
| 15.000 | 0,33324 € | 4.998,60 € |
| 25.000 | 0,32562 € | 8.140,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

