
ERA-8AHD220V | |
|---|---|
DigiKey Part Number | P123725TR-ND - Tape & Reel (TR) P123725CT-ND - Cut Tape (CT) P123725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AHD220V |
Description | RES SMD 22 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AHD220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,13150 € | 13,15 € |
| 250 | 0,12216 € | 30,54 € |
| 500 | 0,11580 € | 57,90 € |
| 1.000 | 0,11001 € | 110,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09873 € | 493,65 € |
| 10.000 | 0,09474 € | 947,40 € |
| 15.000 | 0,09263 € | 1.389,45 € |
| 25.000 | 0,09018 € | 2.254,50 € |
| 35.000 | 0,08870 € | 3.104,50 € |
| 50.000 | 0,08723 € | 4.361,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

