
ERA-8AED102V | |
|---|---|
DigiKey Part Number | 10-ERA-8AED102VTR-ND - Tape & Reel (TR) 10-ERA-8AED102VCT-ND - Cut Tape (CT) 10-ERA-8AED102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AED102V |
Description | RES 1K OHM 0.50% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,12064 € | 30,16 € |
| 500 | 0,11436 € | 57,18 € |
| 1.000 | 0,10864 € | 108,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09750 € | 487,50 € |
| 10.000 | 0,09356 € | 935,60 € |
| 15.000 | 0,09148 € | 1.372,20 € |
| 25.000 | 0,08906 € | 2.226,50 € |
| 35.000 | 0,08759 € | 3.065,65 € |
| 50.000 | 0,08614 € | 4.307,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

