


ERA-6VEB6801V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB6801VTR-ND - Tape & Reel (TR) 10-ERA-6VEB6801VCT-ND - Cut Tape (CT) 10-ERA-6VEB6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB6801V |
Description | RES 6.8K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,30880 € | 7,72 € |
| 50 | 0,29180 € | 14,59 € |
| 100 | 0,27580 € | 27,58 € |
| 250 | 0,25672 € | 64,18 € |
| 500 | 0,24382 € | 121,91 € |
| 1.000 | 0,23216 € | 232,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20968 € | 1.048,40 € |
| 10.000 | 0,20179 € | 2.017,90 € |
| 15.000 | 0,19763 € | 2.964,45 € |
| 25.000 | 0,19283 € | 4.820,75 € |
| 35.000 | 0,18992 € | 6.647,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

