


ERA-6VEB6800V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB6800VTR-ND - Tape & Reel (TR) 10-ERA-6VEB6800VCT-ND - Cut Tape (CT) 10-ERA-6VEB6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB6800V |
Description | RES 680 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB6800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,27240 € | 27,24 € |
| 250 | 0,25356 € | 63,39 € |
| 500 | 0,24080 € | 120,40 € |
| 1.000 | 0,22927 € | 229,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20707 € | 1.035,35 € |
| 10.000 | 0,19928 € | 1.992,80 € |
| 15.000 | 0,19518 € | 2.927,70 € |
| 25.000 | 0,19043 € | 4.760,75 € |
| 35.000 | 0,18756 € | 6.564,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

