


ERA-6VEB56R0V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB56R0VTR-ND - Tape & Reel (TR) 10-ERA-6VEB56R0VCT-ND - Cut Tape (CT) 10-ERA-6VEB56R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB56R0V |
Description | RES 56 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB56R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 $ | 0,46 $ |
| 10 | 0,38700 $ | 3,87 $ |
| 25 | 0,35880 $ | 8,97 $ |
| 50 | 0,33900 $ | 16,95 $ |
| 100 | 0,32050 $ | 32,05 $ |
| 250 | 0,29832 $ | 74,58 $ |
| 500 | 0,28332 $ | 141,66 $ |
| 1.000 | 0,26976 $ | 269,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24364 $ | 1.218,20 $ |
| 10.000 | 0,23448 $ | 2.344,80 $ |
| 15.000 | 0,22965 $ | 3.444,75 $ |
| 25.000 | 0,22407 $ | 5.601,75 $ |
| 35.000 | 0,22068 $ | 7.723,80 $ |
| Unit Price without VAT: | 0,46000 $ |
|---|---|
| Unit Price with VAT: | 0,54740 $ |

