ERA-6EEB6651V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.048
Unit Price: 0,09000 €
Datasheet
Image for ERA-6EEB6651V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6EEB6651V

DigiKey Part Number
ERA-6EEB6651V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6EEB6651V
Description
RESISTOR METAL FILM
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6EEB6651V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable