Direct

ERA-6EEB2491A | |
|---|---|
DigiKey Part Number | ERA-6EEB2491A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6EEB2491A |
Description | RESISTOR METAL FILM |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6EEB2491A Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2491V | Panasonic Industry | 3.960 | P2.49KDACT-ND | 0,08000 € | Direct |


