
ERA-6AHD160V | |
|---|---|
DigiKey Part Number | P123890TR-ND - Tape & Reel (TR) P123890CT-ND - Cut Tape (CT) P123890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD160V |
Description | RES SMD 16 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD160V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 $ | 0,28 $ |
| 10 | 0,17600 $ | 1,76 $ |
| 25 | 0,14880 $ | 3,72 $ |
| 50 | 0,13140 $ | 6,57 $ |
| 100 | 0,11670 $ | 11,67 $ |
| 250 | 0,10052 $ | 25,13 $ |
| 500 | 0,09042 $ | 45,21 $ |
| 1.000 | 0,08181 $ | 81,81 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06647 $ | 332,35 $ |
| 10.000 | 0,06145 $ | 614,50 $ |
| 15.000 | 0,05888 $ | 883,20 $ |
| 25.000 | 0,05596 $ | 1.399,00 $ |
| 35.000 | 0,05423 $ | 1.898,05 $ |
| 50.000 | 0,05253 $ | 2.626,50 $ |
| Unit Price without VAT: | 0,28000 $ |
|---|---|
| Unit Price with VAT: | 0,33320 $ |

