
ERA-6AED912V | |
|---|---|
DigiKey Part Number | P123883TR-ND - Tape & Reel (TR) P123883CT-ND - Cut Tape (CT) P123883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED912V |
Description | RES SMD 9.1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED912V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09920 € | 9,92 € |
| 250 | 0,08544 € | 21,36 € |
| 500 | 0,07684 € | 38,42 € |
| 1.000 | 0,06953 € | 69,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05649 € | 282,45 € |
| 10.000 | 0,05223 € | 522,30 € |
| 15.000 | 0,05004 € | 750,60 € |
| 25.000 | 0,04756 € | 1.189,00 € |
| 35.000 | 0,04609 € | 1.613,15 € |
| 50.000 | 0,04464 € | 2.232,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

