
ERA-6AED683V | |
|---|---|
DigiKey Part Number | P123871TR-ND - Tape & Reel (TR) P123871CT-ND - Cut Tape (CT) P123871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED683V |
Description | RES SMD 68K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED683V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10040 € | 10,04 € |
| 250 | 0,08652 € | 21,63 € |
| 500 | 0,07782 € | 38,91 € |
| 1.000 | 0,07041 € | 70,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05720 € | 286,00 € |
| 10.000 | 0,05289 € | 528,90 € |
| 15.000 | 0,05067 € | 760,05 € |
| 25.000 | 0,04816 € | 1.204,00 € |
| 35.000 | 0,04667 € | 1.633,45 € |
| 50.000 | 0,04521 € | 2.260,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

